MPC8378ECVRAGGA vs MPC8379ECVRALGA feature comparison

MPC8378ECVRAGGA Freescale Semiconductor

Buy Now Datasheet

MPC8379ECVRALGA Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description BGA, 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689
Pin Count 689 689
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 5A002
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES 2.5V AND 3.3V SUPPLY ALSO REQUIRES 2.5V AND 3.3V SUPPLY
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66.66 MHz 66.66 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B689 S-PBGA-B689
JESD-609 Code e2 e2
Length 31 mm 31 mm
Low Power Mode YES YES
Number of Terminals 689 689
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.46 mm 2.46 mm
Speed 400 MHz 400 MHz
Supply Voltage-Max 1.05 V 1.05 V
Supply Voltage-Min 0.95 V 0.95 V
Supply Voltage-Nom 1 V 1 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN SILVER TIN SILVER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 31 mm 31 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Moisture Sensitivity Level 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Equivalence Code BGA689,29X29,40
Peak Reflow Temperature (Cel) 260
Temperature Grade AUTOMOTIVE
Time@Peak Reflow Temperature-Max (s) 40

Compare MPC8378ECVRAGGA with alternatives

Compare MPC8379ECVRALGA with alternatives