MPC8349ECZUALFB vs MPC8347CVVALD feature comparison

MPC8349ECZUALFB Freescale Semiconductor

Buy Now Datasheet

MPC8347CVVALD NXP Semiconductors

Buy Now Datasheet
No
No
Transferred Active
FREESCALE SEMICONDUCTOR INC NXP SEMICONDUCTORS
BGA
LBGA, BGA672,34X34,40 LBGA,
672
compliant unknown
3A991.A.2 3A991.A.2
8542.31.00.01 8542.31.00.01
ALSO REQUIRES 2.5V AND 3.3V SUPPLY
32 32
32 32
YES YES
66 MHz 66 MHz
32 32
FLOATING POINT FLOATING POINT
YES YES
S-PBGA-B672 S-PBGA-B672
35 mm 35 mm
YES YES
1
672 672
105 °C 105 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
LBGA LBGA
BGA672,34X34,40
SQUARE SQUARE
GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Not Qualified Not Qualified
1.69 mm 1.69 mm
667 MHz 667 MHz
1.26 V 1.26 V
1.14 V 1.14 V
1.2 V 1.2 V
YES YES
CMOS CMOS
INDUSTRIAL
BALL BALL
1 mm 1 mm
BOTTOM BOTTOM
35 mm 35 mm
MICROPROCESSOR MICROPROCESSOR, RISC
2 2

Compare MPC8349ECZUALFB with alternatives

Compare MPC8347CVVALD with alternatives