MPC8349ECZUALFB vs MPC8349ECZUALDB feature comparison

MPC8349ECZUALFB NXP Semiconductors

Buy Now Datasheet

MPC8349ECZUALDB NXP Semiconductors

Buy Now Datasheet
No No
Active Active
NXP SEMICONDUCTORS NXP SEMICONDUCTORS
LBGA, BGA672,34X34,40 LBGA, BGA672,34X34,40
unknown unknown
3A991.A.2 3A991.A.2
8542.31.00.01 8542.31.00.01
ALSO REQUIRES 2.5V AND 3.3V SUPPLY ALSO REQUIRES 2.5V AND 3.3V SUPPLY
32 32
32 32
YES YES
66 MHz 66 MHz
32 32
FLOATING POINT FLOATING POINT
YES YES
S-PBGA-B672 S-PBGA-B672
35 mm 35 mm
YES YES
1
672 672
105 °C 105 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
LBGA LBGA
BGA672,34X34,40 BGA672,34X34,40
SQUARE SQUARE
GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Not Qualified Not Qualified
1.69 mm 1.69 mm
667 MHz 667 MHz
1.26 V 1.26 V
1.14 V 1.14 V
1.2 V 1.2 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
BALL BALL
1 mm 1 mm
BOTTOM BOTTOM
35 mm 35 mm
MICROPROCESSOR MICROPROCESSOR
2 2

Compare MPC8349ECZUALFB with alternatives

Compare MPC8349ECZUALDB with alternatives