MPC8343EVRAGDB
vs
KMPC8347EZQAGD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
BGA
Package Description
29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620
29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620
Pin Count
620
620
Reach Compliance Code
compliant
not_compliant
ECCN Code
5A002
5A002
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
ALSO REQUIRES 2.5V AND 3.3V SUPPLY
Address Bus Width
32
32
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
66 MHz
66 MHz
External Data Bus Width
32
32
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PBGA-B620
S-PBGA-B620
JESD-609 Code
e2
e0
Length
29 mm
29 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
3
Number of Terminals
620
620
Operating Temperature-Max
105 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA620,28X28,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.46 mm
2.46 mm
Speed
400 MHz
400 MHz
Supply Voltage-Max
1.26 V
1.26 V
Supply Voltage-Min
1.14 V
1.14 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER
Tin/Lead/Silver (Sn/Pb/Ag)
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
40
Width
29 mm
29 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR, RISC
Base Number Matches
2
1
Compare MPC8343EVRAGDB with alternatives
Compare KMPC8347EZQAGD with alternatives