MPC8343EVRAGDB vs MPC8347VRAGD feature comparison

MPC8343EVRAGDB Freescale Semiconductor

Buy Now Datasheet

MPC8347VRAGD Freescale Semiconductor

Buy Now Datasheet
Yes
Yes Yes
Transferred Obsolete
FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
BGA BGA
29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620
620 620
compliant compliant
5A002 5A992
8542.31.00.01 8542.31.00.01
ALSO REQUIRES 2.5V AND 3.3V SUPPLY
32 32
32 32
YES YES
66 MHz 66 MHz
32 32
FLOATING POINT FLOATING POINT
YES YES
S-PBGA-B620 S-PBGA-B620
e2 e1
29 mm 29 mm
YES YES
3 3
620 620
105 °C 105 °C
PLASTIC/EPOXY PLASTIC/EPOXY
BGA BGA
BGA620,28X28,40 BGA620,28X28,40
SQUARE SQUARE
GRID ARRAY GRID ARRAY
260 260
Not Qualified Not Qualified
2.46 mm 2.46 mm
400 MHz 400 MHz
1.26 V 1.26 V
1.14 V 1.14 V
1.2 V 1.2 V
YES YES
CMOS CMOS
OTHER OTHER
TIN SILVER TIN SILVER COPPER
BALL BALL
1 mm 1 mm
BOTTOM BOTTOM
40 40
29 mm 29 mm
MICROPROCESSOR MICROPROCESSOR, RISC
2 1

Compare MPC8343EVRAGDB with alternatives

Compare MPC8347VRAGD with alternatives