MPC8323ECVRAFDC vs MPC8323ECZQAFDCA feature comparison

MPC8323ECVRAFDC NXP Semiconductors

Buy Now Datasheet

MPC8323ECZQAFDCA Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description HBGA, BGA,
Reach Compliance Code unknown unknown
ECCN Code 5A002 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Address Bus Width 14
Boundary Scan YES YES
External Data Bus Width 32
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B516 S-PBGA-B516
Length 27 mm 27 mm
Low Power Mode YES YES
Number of Terminals 516 516
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HBGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, HEAT SINK/SLUG GRID ARRAY
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.55 mm 2.55 mm
Speed 333 MHz 333 MHz
Supply Voltage-Max 1.05 V 1.05 V
Supply Voltage-Min 0.95 V 0.95 V
Supply Voltage-Nom 1 V 1 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 27 mm 27 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 3 2
Part Package Code BGA
Pin Count 516
Bit Size 32
Clock Frequency-Max 66.67 MHz
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD SILVER

Compare MPC8323ECVRAFDC with alternatives

Compare MPC8323ECZQAFDCA with alternatives