MPC8323ECZQAFDCA
vs
MPC8323ECVRAFDCA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
FREESCALE SEMICONDUCTOR INC
Package Description
BGA,
27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, PBGA-516
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.A.2
5A002
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
66.67 MHz
66.67 MHz
External Data Bus Width
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PBGA-B516
S-PBGA-B516
JESD-609 Code
e0
e2
Length
27 mm
27 mm
Low Power Mode
YES
YES
Number of Terminals
516
516
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.55 mm
2.55 mm
Speed
333 MHz
333 MHz
Supply Voltage-Max
1.05 V
1.05 V
Supply Voltage-Min
0.95 V
0.95 V
Supply Voltage-Nom
1 V
1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN LEAD SILVER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
27 mm
27 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
BGA
Pin Count
516
Moisture Sensitivity Level
3
Compare MPC8323ECZQAFDCA with alternatives
Compare MPC8323ECVRAFDCA with alternatives