MPC8321VRAFDCA
vs
MPC8323ECVRAFDC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
parentfamilyid
1604769
1603895
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
BGA
Package Description
27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, PBGA-516
HBGA, BGA516,26X26,40
Pin Count
516
516
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.A.2
5A002
HTS Code
8542.31.00.01
8542.31.00.01
Total Weight
4374.4
4374.4
Category CO2 Kg
12.2
12.2
CO2
53367.67999999999
53367.67999999999
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2015-12-17
2013-12-16
CAS Accounted for Wt
82
82
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
1333-86-4, 7440-02-0
1333-86-4, 7440-02-0
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V3.01
CMRT V3.01
Address Bus Width
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
66.67 MHz
66.67 MHz
External Data Bus Width
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PBGA-B516
S-PBGA-B516
JESD-609 Code
e2
e2
Length
27 mm
27 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
3
Number of Terminals
516
516
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
HBGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.55 mm
2.55 mm
Speed
333 MHz
333 MHz
Supply Voltage-Max
1.05 V
1.05 V
Supply Voltage-Min
0.95 V
0.95 V
Supply Voltage-Nom
1 V
1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Tin/Silver (Sn/Ag)
TIN SILVER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
40
Width
27 mm
27 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
2
3
kg CO2e/kg
12.2
Average Weight (mg)
2849.95
CO2e (mg)
34769.329
Compliance Temperature Grade
Industrial: -40C to +105C
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
BGA516,26X26,40
Temperature Grade
INDUSTRIAL
Compare MPC8321VRAFDCA with alternatives
Compare MPC8323ECVRAFDC with alternatives