MPC8313ZQAGDA vs MPC8313EVRAGDB feature comparison

MPC8313ZQAGDA Freescale Semiconductor

Buy Now Datasheet

MPC8313EVRAGDB Freescale Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, TEPBGAII-516 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516
Pin Count 516 516
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 5A002
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES 3.3V I/O SUPPLY ALSO REQUIRES 3.3V I/O SUPPLY
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66.67 MHz 66.67 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B516 S-PBGA-B516
JESD-609 Code e0 e2
Length 27 mm 27 mm
Low Power Mode YES YES
Number of Terminals 516 516
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HBGA HBGA
Package Equivalence Code BGA516,26X26,40 BGA516,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, HEAT SINK/SLUG GRID ARRAY, HEAT SINK/SLUG
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.55 mm 2.55 mm
Speed 400 MHz 400 MHz
Supply Voltage-Max 1.5 V 1.5 V
Supply Voltage-Min 0.95 V 0.95 V
Supply Voltage-Nom 1 V 1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish Tin/Lead (Sn/Pb) TIN SILVER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 27 mm 27 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 1
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare MPC8313ZQAGDA with alternatives

Compare MPC8313EVRAGDB with alternatives