MPC8313VRADDC vs MPC8250AZQIFBX feature comparison

MPC8313VRADDC Freescale Semiconductor

Buy Now Datasheet

MPC8250AZQIFBX Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, TEBGAII-516 BGA,
Pin Count 516 516
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66.67 MHz 66.66 MHz
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B516 S-PBGA-B516
JESD-609 Code e2
Length 27 mm 27 mm
Low Power Mode YES NO
Moisture Sensitivity Level 3
Number of Terminals 516 516
Operating Temperature-Max 105 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA516,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.55 mm 2.55 mm
Speed 266 MHz 200 MHz
Supply Voltage-Max 1.05 V 1.9 V
Supply Voltage-Min 0.95 V 1.7 V
Supply Voltage-Nom 1 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER
Terminal Finish TIN SILVER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 27 mm 27 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 2
Additional Feature ALSO REQUIRES 3.3V SUPPLY
Address Bus Width 32
External Data Bus Width 64

Compare MPC8250AZQIFBX with alternatives