MPC8313ECZQAGDB vs MPC8275CZQQLDX feature comparison

MPC8313ECZQAGDB NXP Semiconductors

Buy Now Datasheet

MPC8275CZQQLDX Freescale Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, TEPBGAII-516 BGA,
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES 3.3V I/O SUPPLY ALSO REQUIRES 3.3V SUPPLY
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66.67 MHz 83.33 MHz
External Data Bus Width 32 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B516 S-PBGA-B516
JESD-609 Code e0
Length 27 mm 27 mm
Low Power Mode YES NO
Number of Terminals 516 516
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HBGA BGA
Package Equivalence Code BGA516,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, HEAT SINK/SLUG GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.55 mm 2.55 mm
Speed 400 MHz 333 MHz
Supply Voltage-Max 1.5 V 1.6 V
Supply Voltage-Min 0.95 V 1.45 V
Supply Voltage-Nom 1 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 27 mm 27 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 1 1
Part Package Code BGA
Pin Count 516

Compare MPC8313ECZQAGDB with alternatives

Compare MPC8275CZQQLDX with alternatives