MPC8306SVMABCA vs MPC8280CVRQLDX feature comparison

MPC8306SVMABCA NXP Semiconductors

Buy Now Datasheet

MPC8280CVRQLDX NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description 19 X 19 MM, 1.61 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MAPBGA-369 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-516
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 33.33 MHz 66.67 MHz
External Data Bus Width 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B369 S-PBGA-B516
JESD-609 Code e1
Length 19 mm 27 mm
Low Power Mode YES NO
Number of Terminals 369 516
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY
Seated Height-Max 1.61 mm 2.55 mm
Speed 133 MHz 333 MHz
Supply Voltage-Max 1.05 V 1.6 V
Supply Voltage-Min 0.95 V 1.45 V
Supply Voltage-Nom 1 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 19 mm 27 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 2
Qualification Status Not Qualified

Compare MPC8306SVMABCA with alternatives

Compare MPC8280CVRQLDX with alternatives