MPC8306SVMABCA vs MPC8271CVRTMFX feature comparison

MPC8306SVMABCA NXP Semiconductors

Buy Now Datasheet

MPC8271CVRTMFX Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description 19 X 19 MM, 1.61 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MAPBGA-369 BGA,
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 33.33 MHz 133 MHz
External Data Bus Width 64
Format FLOATING POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B369 S-PBGA-B516
JESD-609 Code e1
Length 19 mm 27 mm
Low Power Mode YES NO
Number of Terminals 369 516
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY
Seated Height-Max 1.61 mm 2.55 mm
Speed 133 MHz 400 MHz
Supply Voltage-Max 1.05 V 1.575 V
Supply Voltage-Min 0.95 V 1.425 V
Supply Voltage-Nom 1 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 19 mm 27 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 2
Part Package Code BGA
Pin Count 516
Additional Feature ALSO REQUIRES 3.3V SUPPLY
Qualification Status Not Qualified

Compare MPC8306SVMABCA with alternatives

Compare MPC8271CVRTMFX with alternatives