MPC8306SCVMABDCA vs MPC8306VMACFCA feature comparison

MPC8306SCVMABDCA Freescale Semiconductor

Buy Now Datasheet

MPC8306VMACFCA Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description 19 X 19 MM, 1.61 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MAPBGA-369 LFBGA,
Pin Count 369 369
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66.67 MHz 66.67 MHz
External Data Bus Width
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B369 S-PBGA-B369
JESD-609 Code e2 e1
Length 19 mm 19 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of Terminals 369 369
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA369,23X23,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.61 mm 1.61 mm
Speed 133 MHz 200 MHz
Supply Voltage-Max 1.05 V
Supply Voltage-Min 0.95 V
Supply Voltage-Nom 1 V 1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 19 mm 19 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
Terminal Finish TIN SILVER COPPER

Compare MPC8306SCVMABDCA with alternatives

Compare MPC8306VMACFCA with alternatives