MPC8280CZUPX vs MPC8260ACVVNJDX feature comparison

MPC8280CZUPX Freescale Semiconductor

Buy Now Datasheet

MPC8260ACVVNJDX NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC NXP SEMICONDUCTORS
Part Package Code BGA
Package Description LBGA, LBGA,
Pin Count 480
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B480 S-PBGA-B480
Length 37.5 mm 37.5 mm
Low Power Mode NO NO
Number of Terminals 480 480
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.65 mm 1.65 mm
Speed 300 MHz 291 MHz
Supply Voltage-Max 1.6 V 2.2 V
Supply Voltage-Min 1.45 V 1.9 V
Supply Voltage-Nom 1.5 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 37.5 mm 37.5 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 2
ECCN Code 3A991.A.2
Additional Feature ALSO REQUIRES 3.3V SUPPLY
Clock Frequency-Max 83.33 MHz

Compare MPC8280CZUPX with alternatives

Compare MPC8260ACVVNJDX with alternatives