Part Details for MPC8280CZUPX by Freescale Semiconductor
Overview of MPC8280CZUPX by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8280CZUPX
MPC8280CZUPX CAD Models
MPC8280CZUPX Part Data Attributes
|
MPC8280CZUPX
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8280CZUPX
Freescale Semiconductor
32-BIT, 300MHz, RISC PROCESSOR, PBGA480, 37.5 X 37.5 MM, 1.55 MM, 1.27 MM PITCH, TBGA-480
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 480 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
Length | 37.5 mm | |
Low Power Mode | NO | |
Number of Terminals | 480 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.45 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8280CZUPX
This table gives cross-reference parts and alternative options found for MPC8280CZUPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8280CZUPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8280VVUPEX | Freescale Semiconductor | Check for Price | 32-BIT, 450MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 | MPC8280CZUPX vs MPC8280VVUPEX |
MPC8280VVQLDX | Freescale Semiconductor | Check for Price | 32-BIT, 333MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 | MPC8280CZUPX vs MPC8280VVQLDX |
MPC8260CZUIHBXXX | Freescale Semiconductor | Check for Price | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 | MPC8280CZUPX vs MPC8260CZUIHBXXX |
MPC8280CVVMX | Freescale Semiconductor | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.5 X 37.5 MM, 1.55 MM, 1.27 MM PITCH, LEAD FREE, TBGA-480 | MPC8280CZUPX vs MPC8280CVVMX |
XPC8260AZUPJDA | Motorola Mobility LLC | Check for Price | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, TBGA-480 | MPC8280CZUPX vs XPC8260AZUPJDA |
XPC8255ZUIFBC | Freescale Semiconductor | Check for Price | POWERQUICC II HIP3 REV C | MPC8280CZUPX vs XPC8255ZUIFBC |
MPC8255ACZUIFBX | Freescale Semiconductor | Check for Price | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | MPC8280CZUPX vs MPC8255ACZUIFBX |
MPC8270CVVUPEX | Freescale Semiconductor | Check for Price | 32-BIT, 450MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 | MPC8280CZUPX vs MPC8270CVVUPEX |
MPC8280CVVPKBX | Freescale Semiconductor | Check for Price | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 | MPC8280CZUPX vs MPC8280CVVPKBX |
MPC8270CVVKHBX | Freescale Semiconductor | Check for Price | 32-BIT, 233MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 | MPC8280CZUPX vs MPC8270CVVKHBX |