MPC8265AZUIFBX vs MPC8266ACZUIFBX feature comparison

MPC8265AZUIFBX Freescale Semiconductor

Buy Now Datasheet

MPC8266ACZUIFBX Motorola Semiconductor Products

Buy Now Datasheet
Transferred Obsolete
FREESCALE SEMICONDUCTOR INC MOTOROLA INC
BGA
LBGA, LBGA,
480
unknown unknown
3A991.A.2 3A991.A.2
8542.31.00.01 8542.31.00.01
ALSO REQUIRES 3.3V SUPPLY
32 32
32 32
YES YES
66.66 MHz 66.66 MHz
64 64
FLOATING POINT FLOATING POINT
YES YES
S-PBGA-B480 S-PBGA-B480
37.5 mm 37.5 mm
NO NO
480 480
PLASTIC/EPOXY PLASTIC/EPOXY
LBGA LBGA
SQUARE SQUARE
GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Not Qualified Not Qualified
1.65 mm 1.65 mm
200 MHz 200 MHz
1.9 V 2.1 V
1.7 V 1.7 V
1.8 V 1.8 V
YES YES
CMOS CMOS
BALL BALL
1.27 mm 1.27 mm
BOTTOM BOTTOM
37.5 mm 37.5 mm
MICROPROCESSOR, RISC MICROPROCESSOR, RISC
4 4

Compare MPC8265AZUIFBX with alternatives

Compare MPC8266ACZUIFBX with alternatives