MPC8265AZUIFBX vs MPC8250AZUIHBX feature comparison

MPC8265AZUIFBX Motorola Semiconductor Products

Buy Now Datasheet

MPC8250AZUIHBX Freescale Semiconductor

Buy Now Datasheet
Obsolete Transferred
MOTOROLA INC FREESCALE SEMICONDUCTOR INC
LBGA, HLBGA,
unknown unknown
3A991.A.2 3A991.A.2
8542.31.00.01 8542.31.00.01
32 32
32 32
YES YES
66.66 MHz 66.66 MHz
64 64
FLOATING POINT FLOATING POINT
YES YES
S-PBGA-B480 S-PBGA-B480
37.5 mm 37.5 mm
NO NO
480 480
70 °C 70 °C
PLASTIC/EPOXY PLASTIC/EPOXY
LBGA HLBGA
SQUARE SQUARE
GRID ARRAY, LOW PROFILE GRID ARRAY, HEAT SINK/SLUG, LOW PROFILE
Not Qualified Not Qualified
1.65 mm 1.65 mm
200 MHz 200 MHz
2.1 V 1.9 V
1.7 V 1.7 V
1.8 V 1.8 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
BALL BALL
1.27 mm 1.27 mm
BOTTOM BOTTOM
37.5 mm 37.5 mm
MICROPROCESSOR, RISC MICROPROCESSOR, RISC
4 2
BGA
480
ALSO REQUIRES 3.3V SUPPLY

Compare MPC8265AZUIFBX with alternatives

Compare MPC8250AZUIHBX with alternatives