MPC8260AZUMHBB
vs
MPC8265ACZUMIBC
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
BGA
Package Description
37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480
37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480
Pin Count
480
480
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
32
32
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
66.66 MHz
66.66 MHz
External Data Bus Width
64
64
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PBGA-B480
S-PBGA-B480
JESD-609 Code
e0
e0
Length
37.5 mm
37.5 mm
Low Power Mode
NO
NO
Moisture Sensitivity Level
3
3
Number of Terminals
480
480
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LBGA
Package Equivalence Code
BGA480,29X29,50
BGA480,29X29,50
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
220
220
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.65 mm
1.65 mm
Speed
266 MHz
266 MHz
Supply Voltage-Max
2.2 V
2.2 V
Supply Voltage-Min
1.9 V
1.9 V
Supply Voltage-Nom
2 V
2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
37.5 mm
37.5 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
1
2
Compare MPC8260AZUMHBB with alternatives
Compare MPC8265ACZUMIBC with alternatives