MPC8260AZUMHBB vs MPC8260ACVVMIBB feature comparison

MPC8260AZUMHBB Motorola Mobility LLC

Buy Now Datasheet

MPC8260ACVVMIBB Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA
Package Description LBGA, LBGA,
Pin Count 480
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32
Boundary Scan YES YES
Clock Frequency-Max 66.66 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B480 S-PBGA-B480
Length 37.5 mm 37.5 mm
Low Power Mode NO YES
Number of Terminals 480 480
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Qualification Status Not Qualified
Seated Height-Max 1.65 mm 1.65 mm
Speed 266 MHz 266 MHz
Supply Voltage-Max 2.7 V 2.7 V
Supply Voltage-Min 2.4 V 2.4 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 37.5 mm 37.5 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 4 2
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e1
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s) 40

Compare MPC8260AZUMHBB with alternatives

Compare MPC8260ACVVMIBB with alternatives