MPC8248VRTIEA
vs
MPC8248ZQTIEX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Reach Compliance Code
compliant
unknown
ECCN Code
5A002.A.1
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
52 Weeks
Samacsys Manufacturer
NXP
Has ADC
NO
Address Bus Width
30
32
Bit Size
32
32
Clock Frequency-Max
66.7 MHz
100 MHz
DMA Channels
YES
External Data Bus Width
64
64
JESD-30 Code
S-PBGA-B516
S-PBGA-B516
JESD-609 Code
e2
Length
27 mm
27 mm
Moisture Sensitivity Level
3
Number of I/O Lines
57
Number of Terminals
516
516
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA516,26X26,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Not Qualified
Speed
400 MHz
400 MHz
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Silver (Sn/Ag)
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
27 mm
27 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROPROCESSOR, RISC
Base Number Matches
1
1
Package Description
27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-516
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Boundary Scan
YES
Format
FIXED POINT
Integrated Cache
YES
Low Power Mode
NO
Seated Height-Max
2.55 mm
Compare MPC8248VRTIEA with alternatives
Compare MPC8248ZQTIEX with alternatives