MPC8248VRTIEA
vs
MPC8247ZQTIEX
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
5A002
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
NXP
|
|
JESD-609 Code |
e2
|
|
Moisture Sensitivity Level |
3
|
|
Peak Reflow Temperature (Cel) |
245
|
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
Tin/Silver (Sn/Ag)
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROPROCESSOR, RISC
|
Base Number Matches |
2
|
2
|
Package Description |
|
BGA,
|
Additional Feature |
|
ALSO REQUIRES 3.3V SUPPLY
|
Address Bus Width |
|
32
|
Bit Size |
|
32
|
Boundary Scan |
|
YES
|
Clock Frequency-Max |
|
100 MHz
|
External Data Bus Width |
|
64
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
YES
|
JESD-30 Code |
|
S-PBGA-B516
|
Length |
|
27 mm
|
Low Power Mode |
|
NO
|
Number of Terminals |
|
516
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
BGA
|
Package Shape |
|
SQUARE
|
Package Style |
|
GRID ARRAY
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
2.55 mm
|
Speed |
|
400 MHz
|
Supply Voltage-Max |
|
1.575 V
|
Supply Voltage-Min |
|
1.425 V
|
Supply Voltage-Nom |
|
1.5 V
|
Surface Mount |
|
YES
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
1 mm
|
Terminal Position |
|
BOTTOM
|
Width |
|
27 mm
|
|
|
|
Compare MPC8247ZQTIEX with alternatives