MPC755CVT350 vs IBM25PPC750L-DB0A350W feature comparison

MPC755CVT350 Freescale Semiconductor

Buy Now Datasheet

IBM25PPC750L-DB0A350W IBM

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
parentfamilyid 1603446
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC IBM MICROELECTRONICS
Part Package Code BGA BGA
Package Description BGA, BGA, BGA360,19X19,50
Pin Count 360 360
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Category CO2 Kg 12.2 12.2
Additional Feature ALSO REQUIRES 2.5V OR 3.3V SUPPLY
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 100 MHz 100 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B360 S-CBGA-B360
Length 25 mm 25 mm
Low Power Mode YES YES
Number of Terminals 360 360
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.77 mm 3.2 mm
Speed 350 MHz 350 MHz
Supply Voltage-Max 2.1 V 2.1 V
Supply Voltage-Min 1.8 V 2 V
Supply Voltage-Nom 2 V 2.05 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 25 mm 25 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 1
Rohs Code No
Compliance Temperature Grade Commercial: +0C to +65C
JESD-609 Code e0
Operating Temperature-Max 65 °C
Operating Temperature-Min
Package Equivalence Code BGA360,19X19,50
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)

Compare MPC755CVT350 with alternatives

Compare IBM25PPC750L-DB0A350W with alternatives