Datasheets
MPC755CVT350 by:

32-BIT, 350MHz, RISC PROCESSOR, PBGA360, 25 X 25 MM, 2.77MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-360

Part Details for MPC755CVT350 by Freescale Semiconductor

Overview of MPC755CVT350 by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Healthcare Renewable Energy Robotics and Drones

Part Details for MPC755CVT350

MPC755CVT350 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MPC755CVT350 Part Data Attributes

MPC755CVT350 Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
MPC755CVT350 Freescale Semiconductor 32-BIT, 350MHz, RISC PROCESSOR, PBGA360, 25 X 25 MM, 2.77MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-360
Part Life Cycle Code Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC
Part Package Code BGA
Package Description BGA,
Pin Count 360
Reach Compliance Code unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Additional Feature ALSO REQUIRES 2.5V OR 3.3V SUPPLY
Address Bus Width 32
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 100 MHz
External Data Bus Width 64
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B360
Length 25 mm
Low Power Mode YES
Number of Terminals 360
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Shape SQUARE
Package Style GRID ARRAY
Qualification Status Not Qualified
Seated Height-Max 2.77 mm
Speed 350 MHz
Supply Voltage-Max 2.1 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 2 V
Surface Mount YES
Technology CMOS
Terminal Form BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Width 25 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC

Alternate Parts for MPC755CVT350

This table gives cross-reference parts and alternative options found for MPC755CVT350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC755CVT350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
PC755VGH350LE Atmel Corporation Check for Price RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-360 MPC755CVT350 vs PC755VGH350LE
IBM25PPC750L-EB0B350W IBM Check for Price RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, CERAMIC, BGA-360 MPC755CVT350 vs IBM25PPC750L-EB0B350W
XPC755BRX350TE Freescale Semiconductor Check for Price 32-BIT, 350MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, FCBGA-360 MPC755CVT350 vs XPC755BRX350TE
PC755BVZFU350LD Thales Group Check for Price RISC Microprocessor, 32-Bit, 350MHz, CMOS, PBGA360, 25 X 25 MM, FLIP CHIP, PLASTIC, BGA-360 MPC755CVT350 vs PC755BVZFU350LD
XPC755BRX350LD Freescale Semiconductor Check for Price IC,MICROPROCESSOR,64-BIT,CMOS,BGA,360PIN,CERAMIC MPC755CVT350 vs XPC755BRX350LD
PC755CMGHU350LE Atmel Corporation Check for Price RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, HITCE, CERAMIC, BGA-360 MPC755CVT350 vs PC755CMGHU350LE
PC755VG350LE Teledyne e2v Check for Price RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, CERAMIC, BGA-360 MPC755CVT350 vs PC755VG350LE
PCX755BMZFU350LE Thales Group Check for Price RISC Microprocessor, 32-Bit, 350MHz, CMOS, PBGA360, 25 X 25 MM, FLIP CHIP, PLASTIC, BGA-360 MPC755CVT350 vs PCX755BMZFU350LE
PC755MGU350LE Atmel Corporation Check for Price RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 MPC755CVT350 vs PC755MGU350LE
PCX755VZF350LE Teledyne e2v Check for Price RISC Microprocessor, 32-Bit, 350MHz, CMOS, PBGA360, 25 X 25 MM, 2.77MM HEIGHT, 1.27MM PITCH, PLASTIC, FCBGA-360 MPC755CVT350 vs PCX755VZF350LE
Part Number Manufacturer Composite Price Description Compare
TSXPC750AVGSB/T8LE Atmel Corporation Check for Price RISC Microprocessor, 32-Bit, 200MHz, CMOS, CBGA360, CERAMIC, CGA-360 MPC755CVT350 vs TSXPC750AVGSB/T8LE
IBM25PPC750L-EB0B500W IBM Check for Price RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, CERAMIC, BGA-360 MPC755CVT350 vs IBM25PPC750L-EB0B500W
PC7447AVGH1333LB Atmel Corporation Check for Price RISC Microprocessor, 32-Bit, 1333MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-360 MPC755CVT350 vs PC7447AVGH1333LB
PC7448VSH1267ND Teledyne e2v Check for Price RISC Microprocessor, 32-Bit, 1267MHz, CMOS, CBGA360, 25 X 25 MM, 2.40 MM HEIGHT, 1.27 MM PITCH, CERAMIC, ROHS COMPLIANT, BGA-360 MPC755CVT350 vs PC7448VSH1267ND
PCX7410MGSU500LE Atmel Corporation Check for Price RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, BGA-360 MPC755CVT350 vs PCX7410MGSU500LE
PCX7410MGU400LE Atmel Corporation Check for Price RISC Microprocessor, 32-Bit, 400MHz, CMOS, CBGA360, CERAMIC, BGA-360 MPC755CVT350 vs PCX7410MGU400LE
TSXPC750AVGU/T8LE Atmel Corporation Check for Price RISC Microprocessor, 32-Bit, 200MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 MPC755CVT350 vs TSXPC750AVGU/T8LE
PC755BMGS300LE Atmel Corporation Check for Price RISC Microprocessor, 32-Bit, 300MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360 MPC755CVT350 vs PC755BMGS300LE
PC7447VGU1250LB Atmel Corporation Check for Price RISC Microprocessor, 32-Bit, 1250MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 MPC755CVT350 vs PC7447VGU1250LB
MPC755BRX300LE Motorola Mobility LLC Check for Price 32-BIT, 300MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, CERAMIC, BGA-360 MPC755CVT350 vs MPC755BRX300LE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC755CVT350 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC755CVT350 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MPC755CVT350 would you like to use for your alert(s)?
  • Please alert me when MPC755CVT350 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC755CVT350 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC755CVT350 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC755CVT350 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC755CVT350.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC755CVT350 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: