MPC565MZP40
vs
MPC565CZP40
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
MOTOROLA INC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
BGA, BGA388,22X22,40
|
|
Pin Count |
388
|
388
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
|
Additional Feature |
ALSO REQUIRES 5V SUPPLY
|
|
Address Bus Width |
24
|
|
Bit Size |
32
|
|
DAC Channels |
NO
|
|
DMA Channels |
NO
|
|
External Data Bus Width |
32
|
|
JESD-30 Code |
S-PBGA-B388
|
|
Number of Terminals |
388
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
PWM Channels |
YES
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
BGA
|
|
Package Equivalence Code |
BGA388,22X22,40
|
|
Package Shape |
SQUARE
|
|
Package Style |
GRID ARRAY
|
|
Qualification Status |
Not Qualified
|
|
RAM (bytes) |
36864
|
|
ROM (words) |
1048576
|
|
ROM Programmability |
FLASH
|
|
Speed |
40 MHz
|
|
Supply Current-Max |
120 mA
|
|
Supply Voltage-Max |
2.7 V
|
|
Supply Voltage-Min |
2.5 V
|
|
Supply Voltage-Nom |
2.6 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Form |
BALL
|
|
Terminal Pitch |
1 mm
|
|
Terminal Position |
BOTTOM
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
No
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare MPC565MZP40 with alternatives
Compare MPC565CZP40 with alternatives