MPC565CZP40 vs MPC566AZP56 feature comparison

MPC565CZP40 Motorola Semiconductor Products

Buy Now Datasheet

MPC566AZP56 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 BGA,
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO YES
Additional Feature ALSO REQUIRES 5V SUPPLY ALSO REQUIRES 5V SUPPLY
Address Bus Width 24 24
Bit Size 32 32
Clock Frequency-Max 84 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 32 32
JESD-30 Code S-PBGA-B388 S-PBGA-B388
Length 27 mm 27 mm
Number of I/O Lines
Number of Terminals 388 388
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
ROM Programmability FLASH FLASH
Seated Height-Max 2.55 mm 2.55 mm
Speed 40 MHz 56 MHz
Supply Voltage-Max 2.7 V 2.7 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 2.6 V 2.6 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 27 mm 27 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 5 5
Part Package Code BGA
Pin Count 388

Compare MPC566AZP56 with alternatives