MPC565CVR40
vs
MPC565CVR40R2
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388
|
27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-388
|
Pin Count |
388
|
388
|
Reach Compliance Code |
unknown
|
compliant
|
Has ADC |
NO
|
NO
|
Address Bus Width |
24
|
24
|
Bit Size |
32
|
32
|
Clock Frequency-Max |
84 MHz
|
84 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
32
|
32
|
JESD-30 Code |
S-PBGA-B388
|
S-PBGA-B388
|
JESD-609 Code |
e1
|
e1
|
Length |
27 mm
|
27 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of I/O Lines |
|
|
Number of Terminals |
388
|
388
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
260
|
260
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
2.55 mm
|
2.55 mm
|
Speed |
40 MHz
|
40 MHz
|
Supply Voltage-Max |
2.7 V
|
2.7 V
|
Supply Voltage-Min |
2.5 V
|
2.6 V
|
Supply Voltage-Nom |
2.6 V
|
2.6 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Width |
27 mm
|
27 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
3A991
|
HTS Code |
|
8542.31.00.01
|
Additional Feature |
|
ALSO REQUIRES 5V SUPPLY
|
On Chip Program ROM Width |
|
8
|
Qualification Status |
|
Not Qualified
|
ROM (words) |
|
1048576
|
|
|
|
Compare MPC565CVR40 with alternatives
Compare MPC565CVR40R2 with alternatives