MPC555LFAZP40 vs MPC565CVR40R2 feature comparison

MPC555LFAZP40 Motorola Mobility LLC

Buy Now Datasheet

MPC565CVR40R2 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description BGA, 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-388
Pin Count 272 388
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A991
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES NO
Additional Feature ALSO REQUIRES 5V SUPPLY ALSO REQUIRES 5V SUPPLY
Address Bus Width 24 24
Bit Size 32 32
Boundary Scan YES
CPU Family MPC500
Clock Frequency-Max 20 MHz 84 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 32 32
Format FLOATING POINT
JESD-30 Code S-PBGA-B272 S-PBGA-B388
Length 27 mm 27 mm
Low Power Mode YES
Number of DMA Channels
Number of I/O Lines 101
Number of Serial I/Os 4
Number of Terminals 272 388
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA272,20X20,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
RAM (bytes) 26624
ROM (words) 458752 1048576
ROM Programmability FLASH FLASH
Seated Height-Max 2.65 mm 2.55 mm
Speed 40 MHz 40 MHz
Supply Voltage-Max 3.6 V 2.7 V
Supply Voltage-Min 3 V 2.6 V
Supply Voltage-Nom 3.3 V 2.6 V
Surface Mount YES YES
Technology HCMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 27 mm 27 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 6 1
Rohs Code Yes
JESD-609 Code e1
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 40

Compare MPC555LFAZP40 with alternatives

Compare MPC565CVR40R2 with alternatives