MPC5200CVR400B vs 79RV5000200BS272I feature comparison

MPC5200CVR400B Rochester Electronics LLC

Buy Now Datasheet

79RV5000200BS272I Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code BGA BGA
Package Description BGA, BGA,
Pin Count 272 272
Reach Compliance Code unknown compliant
Additional Feature ALSO REQUIRES 3.3V SUPPLY
Address Bus Width 32 64
Boundary Scan YES YES
Clock Frequency-Max 35 MHz 100 MHz
External Data Bus Width 32 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B272 S-PBGA-B272
JESD-609 Code e2 e0
Length 27 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of Terminals 272 272
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 2.65 mm
Speed 400 MHz 200 MHz
Supply Voltage-Max 1.58 V 3.465 V
Supply Voltage-Min 1.42 V 3.135 V
Supply Voltage-Nom 1.5 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 27 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 3 1
Rohs Code No
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Bit Size 64
Technology CMOS

Compare 79RV5000200BS272I with alternatives