MPC506AG vs 5962-85131083X feature comparison

MPC506AG Burr-Brown Corp

Buy Now Datasheet

5962-85131083X Harris Semiconductor

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BURR-BROWN CORP HARRIS SEMICONDUCTOR
Reach Compliance Code unknown unknown
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-CDIP-T28 S-CQCC-N28
JESD-609 Code e0
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 16 8
Number of Functions 1 1
Number of Terminals 28 28
Off-state Isolation-Nom 68 dB
On-state Resistance-Max (Ron) 1500 Ω 300 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 1.5 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Switch-off Time-Max 500 ns 500 ns
Switch-on Time-Max 500 ns 500 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position DUAL QUAD
Base Number Matches 1 3
Package Description QCCN,
HTS Code 8542.39.00.01

Compare MPC506AG with alternatives

Compare 5962-85131083X with alternatives