5962-85131083X
vs
AD7507TE/883B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
ANALOG DEVICES INC
Package Description
QCCN,
CERAMIC, LCC-28
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
S-CQCC-N28
S-CQCC-N28
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
8
8
Number of Functions
1
1
Number of Terminals
28
28
On-state Resistance-Max (Ron)
300 Ω
400 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Switch-off Time-Max
500 ns
1000 ns
Switch-on Time-Max
500 ns
1500 ns
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Base Number Matches
3
1
Rohs Code
No
Part Package Code
QLCC
Pin Count
28
JESD-609 Code
e0
Length
11.43 mm
Off-state Isolation-Nom
70 dB
On-state Resistance Match-Nom
12 Ω
Package Equivalence Code
LCC28,.45SQ
Screening Level
MIL-STD-883 Class B
Seated Height-Max
2.54 mm
Signal Current-Max
0.035 A
Supply Current-Max (Isup)
2 mA
Switching
BREAK-BEFORE-MAKE
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
11.43 mm
Compare 5962-85131083X with alternatives
Compare AD7507TE/883B with alternatives