MPC180LMB vs SB80C188EC13 feature comparison

MPC180LMB Motorola Mobility LLC

Buy Now Datasheet

SB80C188EC13 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC INTEL CORP
Part Package Code QFP QFP
Package Description LFQFP, SHRINK, QFP-100
Pin Count 100 100
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Address Bus Width 32 20
Boundary Scan YES NO
Clock Frequency-Max 66 MHz 26 MHz
External Data Bus Width 32 8
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G100 S-PQFP-G100
Length 14 mm 14 mm
Low Power Mode NO YES
Number of Terminals 100 100
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.66 mm
Supply Voltage-Max 1.95 V 5.5 V
Supply Voltage-Min 1.65 V 4.5 V
Supply Voltage-Nom 1.8 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 3
Rohs Code No
Samacsys Manufacturer Intel
Bit Size 16
JESD-609 Code e0
Package Equivalence Code QFP100,.63SQ,20
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 5 V
Speed 13 MHz
Supply Current-Max 70 mA
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MPC180LMB with alternatives

Compare SB80C188EC13 with alternatives