SB80C188EC13
vs
S80L188EC13
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTEL CORP
INTEL CORP
Part Package Code
QFP
QFP
Package Description
SHRINK, QFP-100
QFP, QFP100,.7X.9
Pin Count
100
100
Reach Compliance Code
unknown
compliant
Samacsys Manufacturer
Intel
Address Bus Width
20
20
Bit Size
16
16
Boundary Scan
NO
NO
Clock Frequency-Max
26 MHz
26 MHz
External Data Bus Width
8
8
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQFP-G100
R-PQFP-G100
JESD-609 Code
e0
Length
14 mm
20 mm
Low Power Mode
YES
YES
Number of Terminals
100
100
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
QFP
Package Equivalence Code
QFP100,.63SQ,20
QFP100,.7X.9
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supplies
5 V
3/5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.66 mm
3.15 mm
Speed
13 MHz
13 MHz
Supply Current-Max
70 mA
36 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
2.7 V
Supply Voltage-Nom
5 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
1
Compare SB80C188EC13 with alternatives
Compare S80L188EC13 with alternatives