MP7682SD/883 vs MP7686TD/883 feature comparison

MP7682SD/883 Micro Power Systems

Buy Now Datasheet

MP7686TD/883 Micro Power Systems

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO POWER SYSTEMS MICRO POWER SYSTEMS
Package Description , ,
Reach Compliance Code unknown unknown
Analog Input Voltage-Max 5 V 5 V
Analog Input Voltage-Min
Conversion Time-Max 1000 µs 1000 µs
Converter Type ADC, FLASH METHOD ADC, FLASH METHOD
JESD-30 Code R-GDIP-T18 R-GDIP-T18
Linearity Error-Max (EL) 1.56% 1.56%
Number of Analog In Channels 1 1
Number of Bits 6 6
Number of Functions 1 1
Number of Terminals 18 18
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Bit Code OFFSET BINARY OFFSET BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Sample Rate 15 MHz 25 MHz
Supply Current-Max 30 mA 35 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 1

Compare MP7682SD/883 with alternatives

Compare MP7686TD/883 with alternatives