MP7628TD/883
vs
MX7528KN-4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRO POWER SYSTEMS
MAXIM INTEGRATED PRODUCTS INC
Package Description
,
DIP, DIP20,.3
Reach Compliance Code
unknown
not_compliant
Analog Output Voltage-Max
10 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
PARALLEL, 8 BITS
PARALLEL, 8 BITS
JESD-30 Code
R-GDIP-T28
R-PDIP-T20
Linearity Error-Max (EL)
0.098%
0.1953%
Number of Bits
8
8
Number of Functions
4
2
Number of Terminals
28
20
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
0.05 mA
1 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
DIP
Pin Count
20
HTS Code
8542.39.00.01
JESD-609 Code
e0
Length
26.16 mm
Moisture Sensitivity Level
1
Package Equivalence Code
DIP20,.3
Seated Height-Max
4.572 mm
Settling Time-Max
0.4 µs
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare MP7628TD/883 with alternatives
Compare MX7528KN-4 with alternatives