MP7628TD/883 vs DAC8408AT/883 feature comparison

MP7628TD/883 Micro Power Systems

Buy Now Datasheet

DAC8408AT/883 Precision Monolithics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO POWER SYSTEMS PRECISION MONOLITHICS INC
Package Description , DIP, DIP28,.6
Reach Compliance Code unknown unknown
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, 8 BITS
JESD-30 Code R-GDIP-T28 R-GDIP-T28
Linearity Error-Max (EL) 0.098% 0.098%
Number of Bits 8 8
Number of Functions 4 4
Number of Terminals 28 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.05 mA 1.5 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 2
Rohs Code No
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
JESD-609 Code e0
Package Equivalence Code DIP28,.6
Screening Level 38535Q/M;38534H;883B
Settling Time-Max 0.25 µs
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm

Compare MP7628TD/883 with alternatives

Compare DAC8408AT/883 with alternatives