MP7528TD vs AD7524AQ feature comparison

MP7528TD Micro Power Systems

Buy Now Datasheet

AD7524AQ Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO POWER SYSTEMS ANALOG DEVICES INC
Package Description , DIP-16
Reach Compliance Code unknown not_compliant
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, WORD PARALLEL, 8 BITS
JESD-30 Code R-GDIP-T20 R-GDIP-T16
Linearity Error-Max (EL) 0.195% 0.1953%
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 2 mA 2 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 3
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 16
Manufacturer Package Code Q-16
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
JESD-609 Code e0
Length 19.05 mm
Package Equivalence Code DIP16,.3
Seated Height-Max 5.08 mm
Settling Time-Max
Settling Time-Nom (tstl) 0.5 µs
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare MP7528TD with alternatives

Compare AD7524AQ with alternatives