MP7528TD vs PM7528HP feature comparison

MP7528TD Micro Power Systems

Buy Now Datasheet

PM7528HP Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO POWER SYSTEMS ANALOG DEVICES INC
Package Description , DIP-20
Reach Compliance Code unknown unknown
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY, OFFSET BINARY
Input Format PARALLEL, WORD
JESD-30 Code R-GDIP-T20 R-PDIP-T20
Linearity Error-Max (EL) 0.195% 0.2%
Number of Bits 8 8
Number of Functions 1 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 2 mA 1 mA
Supply Voltage-Nom 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 2
Rohs Code No
Part Package Code DIP
Pin Count 20
HTS Code 8542.39.00.01
JESD-609 Code e0
Package Equivalence Code DIP20,.3
Settling Time-Max 0.4 µs
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm

Compare MP7528TD with alternatives

Compare PM7528HP with alternatives