MP7524LP vs DAC0808D feature comparison

MP7524LP Micro Power Systems

Buy Now Datasheet

DAC0808D STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO POWER SYSTEMS STMICROELECTRONICS
Package Description , SOP, SOP16,.25
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, 8 BITS PARALLEL, 8 BITS
JESD-30 Code S-PQCC-J20 R-PDSO-G16
Linearity Error-Max (EL) 0.195% 0.19%
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 16
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ SOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Settling Time-Max
Supply Current-Max 2 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Form J BEND GULL WING
Terminal Position QUAD DUAL
Base Number Matches 2 1
Rohs Code No
Part Package Code SOIC
Pin Count 16
JESD-609 Code e0
Length 9.9 mm
Negative Supply Voltage-Nom -15 V
Package Equivalence Code SOP16,.25
Seated Height-Max 1.75 mm
Settling Time-Nom (tstl) 0.15 µs
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare MP7524LP with alternatives

Compare DAC0808D with alternatives