MP7524LP vs HDM-1210-BD feature comparison

MP7524LP Micro Power Systems

Buy Now Datasheet

HDM-1210-BD Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO POWER SYSTEMS ANALOG DEVICES INC
Package Description , DIP, DIP24,.6
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 10 V 1.024 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, 8 BITS PARALLEL, WORD
JESD-30 Code S-PQCC-J20 R-CDIP-T24
Linearity Error-Max (EL) 0.195% 0.0244%
Number of Bits 8 12
Number of Functions 1 1
Number of Terminals 20 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
Settling Time-Max 0.17 µs
Supply Current-Max 2 mA 72 mA
Supply Voltage-Nom 5 V 15 V
Surface Mount YES NO
Technology CMOS BIPOLAR
Temperature Grade INDUSTRIAL OTHER
Terminal Form J BEND THROUGH-HOLE
Terminal Position QUAD DUAL
Base Number Matches 2 1
Rohs Code No
Part Package Code DIP
Pin Count 24
JESD-609 Code e0
Negative Supply Voltage-Nom -15 V
Package Equivalence Code DIP24,.6
Seated Height-Max 5.72 mm
Settling Time-Nom (tstl) 0.12 µs
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 15.24 mm

Compare MP7524LP with alternatives

Compare HDM-1210-BD with alternatives