MP5010MT
vs
TC05BCZM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRO POWER SYSTEMS
TELEDYNE COMPONENTS
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-MBCY-W2
O-PBCY-W2
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
1.25 V
2.6 V
Output Voltage-Min
1.2 V
2.45 V
Output Voltage-Nom
1.22 V
2.5 V
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
BCY
BCY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
0.05 mA
0.02 mA
Surface Mount
NO
NO
Temp Coef of Voltage-Max
10 ppm/°C
100 ppm/°C
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Trim/Adjustable Output
NO
NO
Base Number Matches
1
3
Package Description
,
ECCN Code
EAR99
HTS Code
8542.39.00.01
Technology
BIPOLAR
Compare MP5010MT with alternatives
Compare TC05BCZM with alternatives