MP3R-Y2PCM22.50.047/20/250VAC vs MPX20W2470FE00MJSD feature comparison

MP3R-Y2PCM22.50.047/20/250VAC Wima

Buy Now Datasheet

MPX20W2470FE00MJSD Wima

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.10 8532.25.00.10
Capacitance 0.047 µF 0.047 µF
Capacitor Type PAPER CAPACITOR PAPER CAPACITOR
Dielectric Material PAPER PAPER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method AMMO PACK TR, 20 INCH
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 250 V 250 V
Surface Mount NO NO
Terminal Finish Pure Tin (Sn) TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
JESD-609 Code e3

Compare MP3R-Y2PCM22.50.047/20/250VAC with alternatives

Compare MPX20W2470FE00MJSD with alternatives