MP3R-Y2PCM22.50.047/20/250VAC
vs
MP3-X2PCM150.047/20/250REEL16.5
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
WIMA GMBH & CO KG
WIMA GMBH & CO KG
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.10
8532.25.00.10
Capacitance
0.047 µF
0.047 µF
Capacitor Type
PAPER CAPACITOR
PAPER CAPACITOR
Dielectric Material
PAPER
PAPER
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
TR
Positive Tolerance
20%
20%
Rated (AC) Voltage (URac)
250 V
250 V
Surface Mount
NO
NO
Terminal Finish
Pure Tin (Sn)
Tin (Sn)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
JESD-609 Code
e3
Compare MP3R-Y2PCM22.50.047/20/250VAC with alternatives
Compare MP3-X2PCM150.047/20/250REEL16.5 with alternatives