MP2483DQ
vs
MP2483DQ-LF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MONOLITHIC POWER SYSTEMS INC
MONOLITHIC POWER SYSTEMS INC
Part Package Code
QFN
SON
Package Description
HVSON,
QFN-10
Pin Count
10
10
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Interface IC Type
LED DISPLAY DRIVER
LED DISPLAY DRIVER
JESD-30 Code
S-XQCC-N10
S-PDSO-N10
Length
3 mm
3 mm
Multiplexed Display Capability
NO
NO
Number of Functions
1
1
Number of Segments
1
1
Number of Terminals
10
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Equivalence Code
SOLCC10,.12,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
1 mm
Supply Voltage-Max
55 V
55 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
12 V
12 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Width
3 mm
3 mm
Base Number Matches
4
2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Terminal Finish
MATTE TIN
Compare MP2483DQ with alternatives
Compare MP2483DQ-LF with alternatives