MP1505 vs KBPC15005T feature comparison

MP1505 Goodwork Semiconductor Co Ltd

Buy Now Datasheet

KBPC15005T GeneSic Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer GOODWORK SEMICONDUCTOR CO LTD GENESIC SEMICONDUCTOR INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 8.8 8.4
Base Number Matches 7 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer GeneSiC Semiconductor
Samacsys Modified On 2017-10-14 03:29:24
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a)
Candidate List Date 2019-01-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12
Breakdown Voltage-Min 50 V
Configuration BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
Non-rep Pk Forward Current-Max 300 A
Number of Elements 4
Number of Phases 1
Operating Temperature-Max 150 °C
Output Current-Max 15 A
Rep Pk Reverse Voltage-Max 50 V

Compare KBPC15005T with alternatives