MP037
vs
FC4STCBMF3.6864-BAG200
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CTS CORP
ABRACON LLC
Package Description
ROHS COMPLIANT, RESISTANCE WELD, METAL, HC-49/U, 2 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
CTS
Additional Feature
AT-CUT CRYSTAL; BULK
BAG
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
45 ppm
30 ppm
JESD-609 Code
e1
e1
Load Capacitance
20 pF
20 pF
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
3.6864 MHz
3.6864 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Physical Dimension
L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch)
L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch)
Series Resistance
150 Ω
200 Ω
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped
Base Number Matches
1
2
Aging
3 PPM/YEAR
Compare MP037 with alternatives
Compare FC4STCBMF3.6864-BAG200 with alternatives