FC4STCBMF3.6864-BAG200 vs FC4STCBMF3.6864 feature comparison

FC4STCBMF3.6864-BAG200 Abracon Corporation

Buy Now Datasheet

FC4STCBMF3.6864 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature BAG
Aging 3 PPM/YEAR 3 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e1 e1
Load Capacitance 20 pF 20 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 3.6864 MHz 3.6864 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Physical Dimension L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch)
Series Resistance 200 Ω 300 Ω
Surface Mount NO NO
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped
Base Number Matches 2 2
Samacsys Manufacturer ABRACON

Compare FC4STCBMF3.6864-BAG200 with alternatives

Compare FC4STCBMF3.6864 with alternatives