MOV40421CJB
vs
S75D8ZOV421RA910
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
COOPER ELECTRONIC TECHNOLOGIES
|
MAIDA DEVELOPMENT CO
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
420 V
|
420 V
|
Energy Absorbing Capacity-Max |
910 J
|
910 J
|
Mounting Feature |
CHASSIS MOUNT
|
CHASSIS MOUNT
|
Number of Terminals |
2
|
2
|
Package Shape |
DISK PACKAGE
|
RECTANGULAR PACKAGE
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
LUG
|
LUG
|
Working Voltage |
560 V
|
560 V
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Terminal Finish |
|
TIN
|
|
|
|
Compare MOV40421CJB with alternatives
Compare S75D8ZOV421RA910 with alternatives