Part Details for MOV40421CJB by Eaton Bussmann
Overview of MOV40421CJB by Eaton Bussmann
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOV40421CJB
MOV40421CJB CAD Models
MOV40421CJB Part Data Attributes
|
MOV40421CJB
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
MOV40421CJB
Eaton Bussmann
RESISTOR, VOLTAGE DEPENDENT, 560 V, 910 J, CHASSIS MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 420 V | |
Energy Absorbing Capacity-Max | 910 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 560 V |
Alternate Parts for MOV40421CJB
This table gives cross-reference parts and alternative options found for MOV40421CJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOV40421CJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZ34R681KQ | Varistor, 560V, 910J, Chassis Mount, RADIAL LEADED | World Products Inc | MOV40421CJB vs VZ34R681KQ |
VZ40D681KS | RESISTOR, VOLTAGE DEPENDENT, 560V, 910J, CHASSIS MOUNT | World Products Inc | MOV40421CJB vs VZ40D681KS |
VZ40D681KN | Varistor, 560V, 910J, Chassis Mount, RADIAL LEADED | World Products Inc | MOV40421CJB vs VZ40D681KN |
B72242L0421K100 | Varistor, 560V, 910J, Chassis Mount, RADIAL LEADED | TDK Corporation | MOV40421CJB vs B72242L0421K100 |
SR681K34R | Varistor, 560V, 910J, Chassis Mount | Walsin Technology Corporation | MOV40421CJB vs SR681K34R |
B72242L0421K100 | RESISTOR, VOLTAGE DEPENDENT, 560V, 910J, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | MOV40421CJB vs B72242L0421K100 |
B72240-L421-K102 | RESISTOR, VOLTAGE DEPENDENT, 560V, 910J, CHASSIS MOUNT | TDK Epcos | MOV40421CJB vs B72240-L421-K102 |
VZ40D681KL | Varistor, 560V, 910J, Chassis Mount, RADIAL LEADED | World Products Inc | MOV40421CJB vs VZ40D681KL |
B72242L0421K102 | RESISTOR, VOLTAGE DEPENDENT, 560V, 910J, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | MOV40421CJB vs B72242L0421K102 |
VZ34R681KF | Varistor, 560V, 910J, Chassis Mount, RADIAL LEADED | World Products Inc | MOV40421CJB vs VZ34R681KF |