MOV14350AMA
vs
B72205-S350-K101
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
COOPER ELECTRONIC TECHNOLOGIES
EPCOS AG
Reach Compliance Code
unknown
compliant
Circuit RMS Voltage-Max
35 V
35 V
Energy Absorbing Capacity-Max
10 J
1.1 J
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Package Shape
DISK PACKAGE
DISK PACKAGE
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
45 V
45 V
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
Package Description
Radial,
ECCN Code
EAR99
HTS Code
8533.40.40.00
Additional Feature
FLAME PROOF
JESD-609 Code
e3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
8.5 mm
Package Length
7 mm
Package Style
Radial
Package Width
3.7 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.01 W
Technology
METAL OXIDE FILM
Terminal Finish
Tin (Sn)
Tolerance
10%
Compare MOV14350AMA with alternatives
Compare B72205-S350-K101 with alternatives